reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD START :: Breadboard, 630/200, 70-piece

Item-No.: STECKBOARD START
€10,15
Category of goods: 1

STECKBOARD START

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 3-pin terminals
    • Design
    • 630/200 contacts
    • Model
    • included 70 pcs jumper wire set
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 183 mm
    • Width
    • 95 mm
    • Height
    • 8,5 mm
  • Packaging
    • Packaging
    • Blister

Breadboard for laboratory and hobby
This set offers everything for a quick start to your project.

• 1x terminal with 630 contacts
• 2x distributor with 200 contacts
• 3 pole terminals
• L x W x H (mm): 165.1 x 54.6 x 8.5
• L x W x H (mm), metal plate: 183 x 95 x 1.2
• Including 70-piece jumper set



Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 3-pin terminals
    • Design
    • 630/200 contacts
    • Model
    • included 70 pcs jumper wire set
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 183 mm
    • Width
    • 95 mm
    • Height
    • 8,5 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual