reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD SB-5 :: Breadboard, 3020 contacts

Item-No.: STECKBOARD SB-5
€17,95
Category of goods: 1


STECKBOARD SB-5

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • Can be combined with SB-X plug-in board
    • Design
    • 3020 contacts
  • Measures
    • Length
    • 167 mm
    • Width
    • 191 mm

High-quality stripboard

• Easy to combine
• Available in different sizes
• Easy to use

Contacts: 3020
L x W x H (mm): 167.1 x 191.0 x 15.2



Package weight : 0.223 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • Can be combined with SB-X plug-in board
    • Design
    • 3020 contacts
  • Measures
    • Length
    • 167 mm
    • Width
    • 191 mm
Datasheet/manual