reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD JBBBL :: Flexible jumpers, 15 cm, socket/socket, blue

Item-No.: STECKBOARD JBBBL
€2,98
Category of goods: 1


STECKBOARD JBBBL

  • Product Description
  • Technical information
  • General
    • Type
    • Plugboard contacts
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • Blue
  • Measures
    • Length
    • 150 mm
  • Interfaces
    • Connection
    • Socket <> socket
  • Packaging
    • Packaging
    • 10-piece

High-quality, flexible jumpers

Contents: 10 pcs in practical plastic bag
Design: Socket/socket
Colour: blue
Length: 15 cm

The jumpers STRIPBOARD JBB - JSB and JSS are intermateable



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plugboard contacts
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • Blue
  • Measures
    • Length
    • 150 mm
  • Interfaces
    • Connection
    • Socket <> socket
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual