reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD 2K4V :: Breadboard, 1280/400 contacts

Item-No.: STECKBOARD 2K4V
€11,70
Category of goods: 1 = discountable

STECKBOARD 2K4V

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 3-pin terminals
    • Design
    • 1280/400 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 220 mm
    • Width
    • 150 mm

Breadboard for laboratory and hobby
Breadboard stripboard
- 2x contact terminals, 1280 contacts
- 4x distributor terminals, 400 contacts
- 3 pin connection terminals
- aluminium base plate
- dimensions: 220 x 150 mm



Package weight : 0.409 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 3-pin terminals
    • Design
    • 1280/400 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 220 mm
    • Width
    • 150 mm
Datasheet/manual