reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE 200LF :: Euro board, epoxy, tin-plated, 160 x 100 mm

Item-No.: RE 200LF
€5,50
Category of goods: 1

RE 200LF

  • Product Description
  • Technical information
  • General
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm

Matrix board

Soldering pad diameter: 2.2 mm



Manufacturer : ROTH-ELEKTRONIK
Factory number : RE200-LF
Package weight : 0.04256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lab card
    • Material
    • Epoxy, 1.5 mm
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
Datasheet/manual