reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEENSYSHD OCTO28 :: LED-RJ45 shield for the Teensy 3.1

Item-No.: TEENSYSHD OCTO28
€17,50
Category of goods: 0


TEENSYSHD OCTO28

This adapter card connects the Teensy 3.1 with thousands of WS2811/WS2812 LED (also called NeoPixel) with the help of the OctoWS2811 library.

It contains a 74HCT245 buffer block and 100-ohms series resistors. The board is connected to the LED strips via a CAT6 Ethernet cable. A CAT6 cable is characterised by a very high bandwidth, minimum crosstalk between the pairs of wires and an impedance of 100 ohms to provide a excellent signal transmission.

Teensy 3.1 is a small breadboard-compatible development board designed by Paul Stoffregen and PJRC. Teensy 3.1 is a cost-effective 32-bit ARM Cortex-M4 platform for amateur developers, students and engineers to use with a customised version of the Arduino™ IDE (Teensyduino) or for direct programming in C.

Teensy 3.1 board not included



Manufacturer : PJRC
Factory number : TEENSY OCTO28
Package weight : 0.014 kg
RoHS : conform
Technical information
Datasheet/manual