reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB DAC+ PJ :: HiFiBerry DAC+ PJ, Raspberry Pi shield

Item-No.: RPI HB DAC+ PJ
€29,90
Category of goods: 0

RPI HB DAC+ PJ

HiFiBerry DAC+ standard Phone

The HiFiBerry DAC+ standard is a high-resolution digital-to-analog converter for the Raspberry Pi (newer models with 40 pin GPIO connector). This is a special sound card for the Raspberry Pi, optimized for one specific use case: the best audio playback quality. The phone version uses a phone jack instead of the RCA connectors for the smallest footprint possible.

Facts
• dedicated 192kHz/24bit high-quality Burr-Brown DAC with external low-jitter clock for best sound quality.
• Hardware volume control. You can control the output volume using “alsamixer” or any application that supports ALSA mixer controls.
• connects directly to the Raspberry Pi, no additional cables needed
• no soldering, comes as a pre-fabricated kit. You just plug it onto the Raspberry Pi, it is conform to the Raspberry Pi hardware-attached-on-top (HAT) specification.
• compatible with Raspberry Pi models A+, B+, 2 & 3
• directly powered from the Raspberry Pi, no additional power supply
• ultra-low-noise voltage regulator for optimal audio performance
• comes with all components

Delivery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DAC+ PJ
Package weight : 0.029 kg
RoHS : conform
Technical information
Datasheet/manual