reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP WOLF AUDIO2 :: AUDIO CARD for Raspberry Pi A+, B+, 2 & 3

Item-No.: RASP WOLF AUDIO2

Category of goods: 0

RASP WOLF AUDIO2

The WOLFSON AUDIO CARD offers Raspberry Pi users a flexibility comparable to that of a conventional PC sound card. The AUDIO CARD expands the input and output sources of your Raspberry Pi.

Only for Raspberry Pi A+, B+, 2 & 3

  • Play high-definition audio files on your Raspberry Pi

  • Stereo line-in/line-out for audio playback or recording

  • VoIP conference phone can be installed

  • Connect a headset for in-game audio via a gaming headset

  • Record high-definition audio using one of the microphones or line-in connections

  • Voice activation thanks to the on-board stereo digital microphone

  • On-board power amplifier (class D) for external loudspeakers connected to an external current source

  • Small pin header for additional functions



Manufacturer : WOLFSON MICROELECTRONICS
Factory number : WOLFSON AUDIO CARD 2
Package weight : 0.047 kg
RoHS : conform
Technical information
Datasheet/manual