reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP CONNECT2-PI :: RPI extension USB 868MHz RF transceiver

Item-No.: RASP CONNECT2-PI
€47,80
Category of goods: 0

RASP CONNECT2-PI

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

The ERA Connect2pi USB dongle from Low Power Radio Solutions offers a wireless bridge between the Raspberry Pi (Pi2Pi), a Raspberry Pi and a PC or any other device that supports the serial communication via USB. The LPRS easy radio technology works on the 868-MHz (UK and Europe) and 915-MHz band (US) for industry, science and medicine (ISM).

• Bi-directional connection, no HR protocol software required
• Can be supplied with power directly via the Raspberry Pi
• Integrated SMA aerial connector
• Host devices can send and receive up to 180 bytes per data packet (half duplex)
• Easy Radio Advanced

The easy Radio Advanced (ERA) modules build on the simplicity of the previous easy Radio modules and now make it possible to change the radio bandwidth from 150 kHz down to 12.5 kHz. You get narrow band performance for a wideband price. Raw data modes offer the user a self-coding system that can work with every other raw data module on ISM bands as well as with FSK (FM) and ASK modulation (AM).



Manufacturer : LOW POWER RADIO SOLUTIONS
Factory number : ERA-CONNECT2-PI
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual