reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO STM32 NFC :: X-Nucleo NFC shield for STM32 Nucleo boards

Item-No.: NUCLEO STM32 NFC
€13,90
Category of goods: 0


NUCLEO STM32 NFC

The X-Nucleo shield for STM32 Nucleo boards

Dynamic NFC (near field communication) tag expansion board

The X-NUCLEO-NFC01A1 is an evaluation board for Dynamic NFC tags as an expansion of the STM32 Nucleo boards. It can be operated via an I²C interface or via an RFID reader for 13.56 MHz or on a telephone with near-field communication.
Designed around the M24SR64-Y, a dynamic NFC/RFID tag IC with dual interface
NFC antenna: 31 x 30 mm, inductive two-layer antenna for 13.56 MHz, etched on the PCB
Compatible with STM32 Nucleo boards
Fitted with Arduino™ UNO R3 connector
Power supply via the connector of the Arduino™ Uno R3
64 Bytes of integrated EEPROM memory
3-colour LEDs



Manufacturer : ST MICROELECTRONICS
Factory number : X-NUCLEO-NFC01A1
Package weight : 0.06 kg
RoHS : conform
Technical information
Datasheet/manual