reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO STM32 BT :: X-Nucleo Bluetooth shield for STM32 Nucleo boards

Item-No.: NUCLEO STM32 BT
€17,90
Category of goods: 0


NUCLEO STM32 BT

The X-Nucleo shield for STM32 Nucleo boards

For STM32 Nucleo Bluetooth expansion boards

Bluetooth low-energy evaluation board X-Nucleo EDB04A1 from STMicroelectronics for expansion of STM32 Nucleo boards. Compatible with the Arduino™ UNO R3 connector layout and developed around BlueNRG. A Bluetooth low-energy network co-processor with low power consumption conforming to BTLE 4.0. The expansion PCB board X-Nucleo EDB04A1 connects to the STM32 MCU using a SPI pin. The user can also change the standard SPI clock, SPI chip select and the SPI-IRQ by replacing a resistor on the evaluation board.
  • BlueNRG low-energy Bluetooth network coprocessor, energy-saving version

  • Free, comprehensive development firmware library and example for BlueNRG, compatible with STM32 Cube firmware

  • Complies with Bluetooth low-energy 4.0 Master and Slave

  • Compatible with STM32 Nucleo boards

  • Fitted with Arduino™ UNO R3 connector

  • Very low power consumption: 7.3-mA RX and 8.3-mA TX at +0 dBm

  • Fixed transmit power: +8 dBm

  • Excellent receiver sensitivity (-88 dBm)



Manufacturer : ST MICROELECTRONICS
Factory number : X-NUCLEO-IDB04A1
Package weight : 0.025 kg
RoHS : conform
Technical information
Datasheet/manual