reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO L152RE :: Nucleo developer board for the STM32 L1 series

Item-No.: NUCLEO L152RE
€14,90
Category of goods: 0

NUCLEO L152RE

  • Product Description
  • Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • nein
    • Model
    • Nucleo L152RE
  • Implementation
    • Microcontrol
    • STM32L152RET6
    • Flash
    • 512 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • ja
    • SPI
    • ja SPI
    • I²C
    • ja
    • ICSP
    • nein
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
  • External I/O Ports
    • LAN
    • nein
MCU STM32L152RET6

The STMicroelectronics Nucleo development boards (Nucleo-L152RE) evaluate and develop the ARM Cortex™ M3 processor-STM32 L1 32-bit flash microcontroller with the LQFP64 package. The mbed-enabled ST ARM board supplies integrated connectors, which support Arduino™ connectivity and most screens. It also includes the STMicroelectronics Morpho pin base connectors and provides full access to all of the I/Os of the STM32 microcontroller. The development board has an integrated ST-LINK/V2 circuit debugger/programmer for connection to the on-board STM32L152RE-MCU or the correct STM32 L1-MCU in your application.
  • STM32 Nucleo developer board with STM32L152RE-MCU, 512-KB flash memory
  • System requirements: Windows PC (XP, Vista, 7, 8)/USB Type A to mini-B USB cable, e.g. 656-3939
  • Arduino™ Uno revision 3 connectivity and STMicroelectronics Morpho extension
  • On board ST-LINK/V2-1 debugger/programming device with SWD plug connector
  • Mode selection switch: standalone function (ST-LINK/V2-1)
  • Power supplies: USB VBUS or external source (3.3 V; 5 V; 7 - 12 V); measuring point for power management
  • Three LEDs: USB communication; user LED, power LED
  • Two buttons: user and reset
  • Interfaces supported on USB: Virtual COM port; mass storage; debugging port
  • STM32 software HAL library online
  • IDE-support (Integrated Development Environment) includes IAR, Keil, GCC-based IDEs
  • System requirements: Windows PC (XP, Vista, 7, 8) USB Type A to mini-B-USB cable


Series STM32L1
ARM® Cortex™ M3-based STM32 of the L1 series uses the ST proprietary process technology with the lowest leakage current with innovative autonomous dynamic voltage scaling and five (5) power-saving modes, offering unprecedented platform flexibility suitable for every application. The STM32 in the L1 series extends the concept of particularly low power consumption, without compromising performance.
  • Extremely low energy-use mode with 300 nA protection registers (3 activation pins)
  • Extremely low energy-use mode + real-time clock (RTC): 900 nA with protection registers (3 activation pins)
  • Power-saving mode: up to 9 µA
  • Dynamic operation mode: up to 230 µA/MHz


Software and further information from the manufacturer at http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1847?sc=stm32nucleo



Manufacturer : ST MICROELECTRONICS
Factory number : NUCLEO-L152RE
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • nein
    • Model
    • Nucleo L152RE
  • Implementation
    • Microcontrol
    • STM32L152RET6
    • Flash
    • 512 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • ja
    • SPI
    • ja SPI
    • I²C
    • ja
    • ICSP
    • nein
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
  • External I/O Ports
    • LAN
    • nein
Datasheet/manual