reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CUBIE BASEBOARD :: Baseboard for the Cubieboard

SAVE28%
Item-No.: CUBIE BASEBOARD
€50,90
€36,90
Category of goods: 0
Bargain Item!
Limited amount available.


CUBIE BASEBOARD

  • Product Description
  • Technical information
  • Power supply
    • Low-voltage input
    • 8 - 20 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The baseboard supplies power to the Cubieboard, and provides a 8 - 20 V DC input, which delivers the standard voltages of 5 V and 3.3 V, each with a maximum of 3 A, via the two voltage regulators.

In addition to the power supply, the baseboard also features an audio amplifier and a VGA connector.
There are pins with a pitch of 0.1" right next to the GPIO pins, facilitating assignment. The baseboard is also equipped with an LVDS interface for controlling LCDs, complete with matching connectors.

The Cubieboard covers most of the baseboard, and the mounting holes are directly on top of one another, so both boards connect together well.

Dimensions (W x H x D): 100 x 100 x 14 mm



Manufacturer : CUBITECH
Factory number : CUBIE BASEBOARD
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Power supply
    • Low-voltage input
    • 8 - 20 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual