reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDGSM2I :: Arduino GSM Shield 2, Integrated Aerial

Item-No.: ARDUINO SHDGSM2I
€79,95
Category of goods: 0


ARDUINO SHDGSM2I


Arduino™ GSM Shield 2 with integrated aerial
The GSM Shield 2 with integrated aerial is connected to an Arduino™ board such as the Uno, Due or Leonardo and boasts the following features:

- Internet connection
- Ability to make phone calls
- Ability to send and receive text messages

How?

1) With the on-board Quectel M10 radio modem
2) By inserting a SIM card that provides GPRS coverage (not included in the scope of delivery)

Requirements
1) Arduino™ board
2) 5-V operating voltage via the Arduino™ board
3) Connection to pins 2 and 3 (software serial) and pin 7 (reset) on the Uno board

Further features and benefits of the GSM Shield 2
• Modem frequencies: GSM 850 MHz, GSM 900 MHz, DCS 1800 MHz, PCS 1900 MHz
• Supports TCP/UDP and HTTP
• Transfer speed of 85.6 kbit/s, GPRS downlink and uplink
• Micro adapter to nano SIM
• Status LEDs
• Integrated audio jack
• On/off and reset button



Manufacturer : ARDUINO
Factory number : A000105
Package weight : 0.053 kg
RoHS : conform
Technical information
Datasheet/manual