reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDBMOPO :: Arduino motor & power shield kit


ARDUINO SHDBMOPO


For controlling relays, solenoids, DC and stepper motors.

Characteristics
  • 2 channels

  • External or internal (VIN) power supply

  • Based on the dual H-bridge driver

  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community

  • An Arduino Uno™ is required (not supplied)


Technical data
  • 2.5 A (max.) output current (per channel)

  • 50 V (max.) external power supply input

  • Used pins on the Arduino Uno™ board can be selected to accommodate for other stacked shields

  • Dimensions: 75 x 55 x 30 mm/2.95 x 2.16 x 1.18"


Warning: This is a kit. This requires a soldering iron and solder (not included)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino not included



Manufacturer : VELLEMAN
Factory number : KA03
Package weight : 0.115 kg
RoHS : conform
Technical information