reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD MOPO :: Arduino motor & power shield

Item-No.: ARDUINO SHD MOPO
€19,50
Category of goods: 0


ARDUINO SHD MOPO

For controlling relays, solenoids, DC motors and stepper motors.

Characteristics
  • 2 channels

  • External or internal (VIN) power supply

  • Based on the dual H-bridge driver

  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community


Technical data
  • 2.5 A (max.) output current (per channel)

  • 50 V (max.) external power supply input

  • Pins used on the Arduino Uno™ board can be selected to accommodate for other stacked shields

  • Dimensions: 75 x 55 x 30 mm


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : VMA03
Package weight : 0.09 kg
RoHS : conform
Technical information