reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD AUD :: Arduino audio shield


ARDUINO SHD AUD

Voice recording via a built-in microphone or line input.

Characteristics
  • Recording time: 60 seconds

  • Start playback, recording, etc. with the built-in buttons or the Arduino UNO™

  • Playback through loudspeakers or line output

  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community


Technical data
  • Audio sampling rate: 8 kHz

  • Uses pin 10 as the chip select pin on the Arduino UNO™

  • Uses the ICSP pins as serial connection to the shield on an Arduino™ to free up I/O pins

  • Memory: 100,000 recordings

  • Dimensions: 80 x 55 x 30 mm


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : VMA02
Package weight : 0.096 kg
RoHS : conform
Technical information