• Category


  • Expansion boards

  • page :
  •  1 - 16 of  100  items. 
 
Description
This is a multifunctional Arduino compatible resistive touch screen. It can be used as display device or sketch pad. Compared with the previous version, 2.8" TFT Touch Shield V1.0, we replaced the screen driver with a more professional chip, ILI9341 driver, providing different pin-saving SPI communication without sacrificing the data transmitting speed. Due to the communication method change, programs developed for the original version need modifications before being transplanted to the new version. With a SD card module integrated also on this shield, this shield reserves great room for other expansions to your project.

Features
• Big screen for easy and comfortable experience
• Backlight controllable via programming
• 65k Colors
• SPI pin-saving communication method
• Full screen resistive touch active range
• Built-in SD card slot
• Compatible with standard Arduino/Seeeduino boards
• Voltage 5 V
• Resolution 320 x 240

Weight incl.:

0,053 kg

 
Description
The 4A Motor Shield is based on the Freescale MC33932 dual H-Bridge Power IC , which can control inductive loads with currents up to 5 A peak per single bridge. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features.

The on board DC/DC converter suport a very wide range of input voltage, and can provide a 5 V power supply for the microcontroller board with 100 mA maximun current. So, you just need one power supply to drive the motors and power up the logic circuit.

Specifications
• Operating Voltage: 6 ... 28 V
• DC/DC output: 100mA @ 5 V
• Output Current (For Each Channel ): 2A (continuous operation) / 5A (peak)
• Output Duty Range: 0 ... 100%
• Output short-circuit protection (short to VPWR or GND)
• Over-current limiting (regulation) via internal constant-off-time PWM
• Temperature dependant current limit threshold reduction

Weight incl.:

0,051 kg

 
Description
As an expansion board, Base Shield v2 has many Grove connectors, making it convenient for you to use Grove products together. And It is compatible with a series of Arduino products.

Features
Power Compatible: Every Grove connector has four wires, one of which is Vcc. However, not every micro-controller main board needs a supply voltage of 5V, some need 3.3V. That"s why we add a power switch to Base Shield v2. In this way, you can adjust the voltage of Vcc via this switch, making sure the voltage of Vcc is the same as supply power of the main board.

So While using Arduino UNO with Base Shield v2, please turn the switch to 5v position; While using Seeeduino Arch with Base Shield v2, please turn the switch to 3.3v.

Board Compatible: The number of pinout is the same as that of Arduino UNO R3.

Added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible with both the board that uses the AVR, which operates with 5V and with the Arduino Due that operates with 3.3V. The second one is a not connected pin, that is reserved for future purposes. ---- According to Arduino UNO.

Note
If using Base Shield v2 with Seeeduino V3, please solder the pads, P1 and P2.

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Weight incl.:

0,041 kg

 
Description
This Seeed BLE Shield utilizes an HM-11 module to provide your Arduino/Seeeduino with serial BLE function. It only takes two pins of the micro controller to communicate your device with this shield. With support for a BLE ComAssistant APK, this BLE Shield can talk to your mobile phone more easily without pairing. You can use it in many conditions, like robot controls or remote control equipment ,etc. We prepared an easy and convenient command set for this shield so that you can use neat and concise code to run the function.

Features
• Arduino/Seeeduino compatible
• UART serial port of HM-11 on the Shield can be connected to Arduino by jumpers
• With two Grove connectors, making it easy to connect I2C and digital IO Grove modules to Arduino
• AT commands support

Weight incl.:

0,044 kg

 
Description
he Bluetooth Shield integrates a Serial Bluetooth module. It can be easily used with Arduino for transparent wireless serial communication.

Features
• Arduino compatible
• Up to10 m communication distance in house without obstacle
• UART interface (TTL) with programmable baud rate
• A full set of configuration commands
• On board PCB Antenna

Specification
• Power supply Voltage: 3.3V
• Baudrate: 9600, 19200, 38400, 57600, 115200, 230400, 460800
• Default Baud rate: 9600, Data bits: 8, Stop bit: 1, Parity: No parity
• Default PINCODE:”1234”
• Bluetooth version: v2.1+EDR

Weight incl.:

0,038 kg

 
Description
Camera Shield is the first shield board that support photograph, it is based on the solution of VC0706 + OV7725, the former is a high performance camera processor with enhanced image processing functions and it embedded the hard-wired JPEG codec, and the latter is a high-performance 1/4 inch, single-chip VGA camera and image processor in a small footprint package. We have written our library to control the Camera Shield via UART/SPI, which makes it possible to take picture easily by your Arduino board. Come on and use it to take a photo!

Features
• Fully Compatible with Arduino
• High Speed Serial Bus Control: UART/SPI
• Integrated MicroSD card Interface

Specification
• Still Picture Resolution: (640x480) JPEG Output
• Power Supply: 100 mA @ 5 V

Weight incl.:

0,045 kg

 
Description
CAN-BUS is a common industrial bus because of its long travel distance, medium communication speed and high reliability. It is commonly found on modern machine tools and as an automotive diagnostic bus. This CAN-BUS Shield adopts MCP2515 CAN Bus controller with SPI interface and MCP2551 CAN transceiver to give your Arduino CAN-BUS capibility. With an OBD-II converter cable added on and the OBD-II library imported, you are ready to build an onboard diagnostic device or data logger.

Features
• Implements CAN V2.0B at up to 1 Mb/s
• SPI Interface up to 10 MHz
• Standard (11 bit) and extended (29 bit) data and remote frames
• Two receive buffers with prioritized message storage
• Industrial standard 9 pin sub-D connector
• Two LED indicators

Weight incl.:

0,047 kg

 
Description
Energy Shield is a LiPo battery based power shield that keeps your project alive. It keeps its battery charged whenever an available power source exists. It accepts a wide range of power sources, from common solar cells via JST connector and USB via USB port on microcontroller, to 9V and 12V DC adapters via DC Jack on your Arduino. Meanwhile it can not only provide power for your Arduino project, with a standard USB port populated on the shield, it’s also capable of rescuing your mobile electric devices from dying batteries, such as mobile phone, mp3 and tablet.

Features
• Accept wide range of power inputs
• Overvoltage protection
• 85%+ high power conversion efficiency
• Comprehensive LEDs indicators for charging and working status

Weight incl.:

0,039 kg

 
Description
Wifi Shield (Fi250) V1.1 is a economic internet solution with Arduino. The Wi-Fi module support IEEE 802.11b/g/n mode, maximum speed up to 65Mbit/s. Wifi Shield (Fi250) V1.1 combine on board antenna; it’s easy to build you project in a small box. The module reserve a UFL connector, you can use an extra antenna to improve the signal range. There is a key on the board, just push one time to change wifi shield as AP mode. The module have a computer interface software, you can control and upgrade the module via USB-UART convertor. The wifi shield contain a Micro SD card socket, it’s like a recorder when wifi shield working as TCP, UDP server.

Features
• Module: WIZnet FI250
• Operating Voltage: 5V or 3.3V (Auto select)
• Current: 300mA (maximum)
• Single band: 2.4GHz IEEE 802.11b/g/n
• Antenna: On board PCB antenna (reserver UFL connector)
• Memory: 1MB Flash Memory, 128KB SRAM, 1MB Serial Flash
• Interface: UART(default)/SPI(upgrade firmware)

Weight incl.:

0,046 kg

 
Description
The difference between this version and the previous version is, changing the arduino socket to the latest Arduino Uno standard. Except this, all the features are same with the previous version.

Features
• Compatible with Arduino UNO and other Arduino via jumpers
• Quad band support: 850/900/1800/1900MHz
• Support TCP/UDP protocols
• Full control via AT commands set: Standard - GSM 07.07 & 07.05 and Enhanced - SIMCOM AT Commands
• 2-in-1 headset jack
• Convenient external SIM card holder
• Low power consumption: 1.5 mA (sleep mode)
• Protocol support:0710 MUX protocol, embedded TCP/UDP protocol, FTP/HTTP, FOTA, MMS, embedded AT
• Certification of SIM900: CE, IC, FCC, ROHS, PTCRB, GCF, ICASA, REACH, AT&T
• Power supply: 5 V via 5 V pin, 6.5 ... 12 V via Vin pin
• Operation temperature: -40 ... +85 °C

Weight incl.:

0,046 kg

 
Description
Mega Shield is a extension board for Arduino Mega and Google ADK. We have standardized all the connectors into 4 pins(Signal 1,Singal 2,VCC and GND) 2mm connectors and keep some of the 3pin(Signal, VCC and GND ) 2.54mm headers for Servo and Electronic Bricks , which simplify the wiring of electronics projects. The 4pins buckled connectors also make the wiring situation more stable. The Mega Shield includes Digital 0 - 21 and Anolog 0 - 15; We abandon Digital 22 - 53 for easily installing Mega Shield with Xduino Mega/Google ADK.

Features
• Arduino Mega1280/2560 compatible
• Grove compatible
• Google ADK compatible

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Weight incl.:

0,056 kg

 
You are lucky with Arduino Lucky Shield! A single shield with many sensors.

Arduino Lucky Shield is an easy way to use your Arduino boards, that grants you access to barometric pressure, relative altitude, luminosity, temperature, motion and presence. You can also turn it into a simple controller and OLED (organic light-emitting diode) display system. It is the perfect shield for IoT.

Power
The shield doesn"t need external power. It will be provided by the Arduino base board, through the 5V and 3.3V pins of the base.
Physical Characteristics

The maximum length and width of the Lucky Shield PCB are 2.7 by 2.1 inches,respectively (68.6 x 53.4 mm). Four screw holes allow the Shield to be attached to a surface or case. Note that the distance between digital pins 7 and 8 is 160 mil (0.16"), not an even multiple of the 100 mil spacing of the other pins.

Compatible Boards
The shield is compatible with all Arduino board 5V and 3.3V standards.

Features
• Relays: OMRON G6RL-1 (5V DC)
• PIR Sensor: MOSDESIGN M7616
• Ambient Light Sensor: EVERLIGHT ALS-PT19-315C/L177/TR8
• Humidity Sensor: BOSCH SENSORTEC BME 280
• Temperature Sensor: BOSCH SENSORTEC BME 280
• Pressure sensor: BOSCH SENSORTEC BME 280
• 3-axis magnetometer: NXP MAG3110
• 3 Axis accelerometer: NXP MMA8491Q
• Buzzer: PUI AUDIO SMT-0927-S-6-R
• Joystick: 5-directional tact switch

Description
• Operating voltage: 3.3 VDC / 5 VDC
• LEDs: POWER (Green) . LED1 (Yellow) . LED2 (Yellow)
• Joystick: 5-directional tact switch
• Buzzer: MINIMUM SPL 90 dBA RESONANT FREQUENCY 500 Hz
• Relay: 50000 operations min (NC) at 250VAC, 8A (resistive load) 50000 operations min at 30 VDC, 5A (resistive load)
• PIR sensor: Encapsulation type TO5, Spectral response 7~14µm, Transmittance =77%, Field of view 139º
• Ambient light sensor: Peak sensitivity wavelength 630nm , Operating temperature -40 ~ +85°C
• Temperature / humidity: Operating temperature -40 ~ +85°C
• Pressure sensor: Operating pressure range 300 ~ 1100 hPa
• Magnetometer: E-compass, Full-scale range ±1000 T, Output data rates (ODR) up to 80 Hz
• Accelerometer: G-sensor, Ultra-fast data output time, ~700 µs ±8g full-scale range 3-axis, 45° tilt outputs

Warning
If you want to use the Arduino IDE 1.8.x then download the Lucky library and import it into the IDE.

Weight incl.:

0,061 kg

 

This shield contains the WS2812 chipset, which allows you to control each individual LED.

Specifications
• LED RGB matrix with 40 LEDs
• 8 x 5 layout
• For mounting directly on the Arduino
• The LEDs are switched in a continuous series
• Each LED can be controlled individually, colour reproduction as required
• Ability to generate complex colour light shows
• Each LED can display up to 16 million colours (256 brightness levels/colour)

Technical data
• WS2812 chipset
• Viewing angle: 120°
• Brightness: red 550 - 700 mcd/green 1100 - 1400 mcd/blue 200 - 400 mcd

Weight incl.:

0,026 kg

 
Description
The Mbed Shield is the Mbed application board based on Mbed LPC1768 Prototyping Board. Just try imagine controlling Ethernet devices using environmental data from sensors. It integrates a series of external interfaces,such as CAN, Ethernet, USB and 4 standard Grove sockets, all together on a single board.The Mbed Shield is also compatible with other standard Arduino Shields, providing you an even more powerful extension for your Mbed.

Features
• Standard shield shape design
• Arduino-compatible basepins
• Various on-board interfaces: CAN, Ethernet, USB, Grove

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Weight incl.:

0,072 kg

 
Description
The Motor Shield is a driver module for motors that allows you to use Arduino to control the working speed and direction of the motor. Based on the Dual Full-Bridge Drive Chip L298, it is able to drive two DC motors or a step motor. The Motor Shield can either be powered directly by Arduino or by an external 5V~15V power supply via the DC jack. This module can be used for the development of micro robots and intelligent vehicles, etc.

Feature
• Arduino/Seeeduino compatible
• Standardized shape design
• LED enable indicator
• LED rotation direction indicator
• Overcurrent turn-off

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Weight incl.:

0,061 kg

 
Description
Time to build your real-time MIDI instrument/music player! The Music Shield is an audio encoder/decoder compatible with Arduino, Seeeduino, Seeeduino Mega and Arduino Mega. It is based on the VS1053B chip, which enabled it to play sound files from SD card and do short-time recording as well. You can also use it to play MIDI notes by slightly changing its hardware installations. Due to the SPI communication mode, it keeps a minimum number of IO port that facilitates users"s own developments of this device. Additionally, the new multifunction button provides greater convenience for users to control.

Features
• Compatible with Arduino,Seeeduino, Arduino Mega, and Seeeduino Mega
• New multifunction button
• Supported music format: MP3,WMA,WAV,AAC,MIDI,Ogg Vorbis
• Supports Micro SD card
• 3.5mm headphone jack
• MIDI interface breakout
• High quality playback
• Low MIDI Latency

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Weight incl.:

0,039 kg