reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME AS 50303 :: Radio Exhaust Air Control Thermo


ME AS 50303

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1800 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
With 2 radio transmitters:
1x thermal sensor transmitter for stovepipe
1x mini transmission unit for window
Controls exhaust system in dependence on stovepipe temperature and window opening
The exhaust system (extractor hood, exhaust fan, etc.) can be released either by the window contact (when the window is opened) or by the radio thermal sensor (when the heat system is not operated). Therefore the exhaust gas temperature is measured in the furnace tube. Once it reaches approximately 37 ° C, the enable signal for the exhaust system is interrupted and it switches off. To take the exhaust system back into operation, the window which is equipped with the window contact switch must be opened.

  • Wireless radio transmitter with windows and thermal sensor
  • Self-test function with receipt control
  • Switching capacity up to 1800 W (8A)
  • Expandable with transmitters
  • Range up to 50 metres (open field)
  • Frequency: 434 MHz


Scope of delivery:
1 x receiver with replugging safety device
1 x thermal sensor transmitter in white with 100cm sensor cable
1 x radio transmitter for window, magnet contact and washers in white, battery (CR2477)
1 x brown exchange cabinet for window transmitter, magnet contact und washers
1 x mounting material
1 x instruction manual incl. calculation formula
Measures:
Receiver: 60 x 125 x 90mm (w x h x d)
Transmitter (window): 60 x 30 x 19mm (w x h x d)
Transmitter (stovepipe): 36 x 97 x 14mm (w x h x d)
Power supply:
Receiver: 230V/50Hz
Transmitter (window): Battery 1x 3V lithium CR2477 (included)
Transmitter (stovepipe): 3x 1,5V alkaline battery AAA (not included)



Manufacturer : M-E
Factory number : AS-5030.3
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1800 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual