reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDS 210 :: Wired extractor hood controller KDS 210

Item-No.: KDS 210
€46,40
Category of goods: 0


KDS 210

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Tethered
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 2300 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Wired extractor hood controller KDS 210 with DIBT approval.

When using the KDS 210 wired extractor hood controller, an extraction system can only be used when the window is open and the required supply of air can flow into the room. A contact system monitors the position of the window sash and sends the status to the controller.

Plug protection: prevents the extractor hood plug from being unplugged. Attach the magnetic contact to the window and route the cable. Plug the extractor system mains cable into the outlet. The extractor hood can only be used if the window is open.

Technical data:
• Operating voltage: 230 V AC, 50 Hz
• Switching power (max.): 1150 W/5 A
• Power consumption: 0.5 W
• Cable length: 4 m
• Functional range: -15°C/+40°C
• Protection rating IP 20

Dimensions:
Controller (H×W×D): 121x57x46 mm
Transmitter (H×W×D): 55x15x18 mm
Magnet (H×W×D): 55x15x18 mm
Spacer panel (H×W×D): 55x15x5 mm


The FeuV (Feuerungsverordnung — German fire precautions regulation) (§ 4, Installing heat-producing appliances) stipulates: If a heat-producing appliance dependent on ambient air (e.g. gas-fired boiler, a firewood stove) and an extractor fan (e.g. extractor hood) are operated simultaneously, it must be ensured in a place of residence/house that no carbon monoxide is extracted from the heat-producing appliance. As soon as an extractor system is switched on, a vacuum is created in a closed room. The pressure must only be equalised via the flow of fresh air from the outside and not via the heat-producing appliance.



Manufacturer : SCHABUS
Factory number : 300672
Package weight : 0.349 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Tethered
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 2300 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact