reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDS 116 :: Wired extractor hood controller KDS 116

Item-No.: KDS 116
€57,10
Category of goods: 0


KDS 116

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Tethered
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 3500 W
  • Implementation
    • power supply
    • 230 V

A magnetic sensor on the window sash monitors whether the window is open or closed and transmits this information via a thin cable to a built-in receiver fitted in the extractor hood housing.
ist.

With this setup, the fan motor can be controlled independently, so that the extractor hood lighting works independently of the switching status of the receiver. The system is equipped with an isolated changeover contact.

The control line is connected to the controller and the proximity switch. Ideal for retrofitting when the control line has already been laid!

With cable break protection

Application:

- For fixed, invisible installation of the receiver in the extractor fan housing

- Signal transmission via a thin, discreet cable (3 mm)

- The user must open the window to operate the extractor fan

- Allows the use of extractor fan hoods — lighting works even when the windows are closed

- No batteries required

Power supply: 230 V AC/50 Hz
Switching power: 3500 W/16 A, isolated
Functional area: -15°C/+40°C
Protection type: IP 20
Cable length: 5 m
Cable length available for delivery
Cable: 3 mm
Colour: white



Manufacturer : SCHABUS
Factory number : KDS 116
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Tethered
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 3500 W
  • Implementation
    • power supply
    • 230 V
Datasheet/manual