reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDS 100 :: FDS 100 wireless extractor fan controller

Item-No.: FDS 100
€93,20
Category of goods: 0


FDS 100

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals

Wireless extractor fan controller, fitted version

When using the FDS 100 wireless extractor fan controller, an extraction system can only be used when the window is open and the required supply of air can flow into the room. A contact system monitors the position of the window sash and wirelessly sends the status to the receiver.

With technical approval ("Ü" marking) for construction applications from the DIBt (Deutsches Institut für Bautechnik — German institute for civil engineering) in Berlin, Z-85.2-11

With new safety technology
• Transmission path monitoring
• Battery monitoring
• Radio frequency: 868 MHz

The receiver is installed in the extraction system and only operates the extractor fan. The lighting also works with the window closed.

The FeuV (Feuerungsverordnung — German fire precautions regulation) (§ 4, Installing heat-producing appliances) stipulates: If a heat-producing appliance dependent on ambient air (e.g. gas-fired boiler, a firewood stove) and an extractor fan (e.g. extractor hood) are operated simultaneously, it must be ensured in a place of residence/house that no carbon monoxide is extracted from the heat-producing appliance. As soon as an extractor system is switched on, a vacuum is created in a closed room. The pressure must only be equalised via the flow of fresh air from the outside and not via the heat-producing appliance.



Manufacturer : SCHABUS
Factory number : 300268
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals