reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST SK739TA80 :: Topstar Sitness Director 10, black

Item-No.: TST SK739TA80
€349,00
Category of goods: 0

Chefsessel Topstar Sitness Director 10 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Sitness Director 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Height-adjustable
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 70 cm
    • Seat Width
    • 52 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 47 - 57 cm
    • Overall Height
    • 117 - 127 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 26.78 kg

Where elegance meets function!

Perfect seating comfort and the finest materials working in perfect harmony don't just make a boss's heart beat faster.
You can sit on this leather executive seat for as long as you want.
The icing on the cake: the Body Balance Tec pivoting seat joint promotes dynamic sitting, in which the seat moves with you and protects and strengthens back muscles.
This is also aided by the integrated lumbar support, as well as the super comfy contoured seat with extra-strong upholstery.
Other features include height-adjustable armrests, a stable aluminium base and castors for soft ground.



Manufacturer : TOPSTAR
Factory number : SK739T A80
Package weight : 27.4 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sitness Director 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Body-Balance-Tec
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Height-adjustable
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 70 cm
    • Seat Width
    • 52 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 47 - 57 cm
    • Overall Height
    • 117 - 127 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 26.78 kg
Datasheet/manual