reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST NS29TA80 :: Topstar Chairman 10 executive chair, black

Item-No.: TST NS29TA80
€284,90
Category of goods: 0


Chefsessel Topstar Chairman 10 schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Chairman 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Flat seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 72 cm
    • Seat Width
    • 52 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 42 - 51 cm
    • Overall Height
    • 110 - 120 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 24.29 kg

Super price! Super comfortable!

The Topstar Chairman 10 is a top-quality executive chair with excellent upholstery and stitching.

The spring force can be adjusted to match the user's body weight and can be locked into place in multiple positions, thanks to the convenient synchronous mechanism with tension control. The seat is comfortably padded and comes with a knee roll. A lumbar support is incorporated in the backrest to relieve the spinal column.

The cover is made of real leather, and the armrest and side panels from artificial leather in matching colours.

The robust polished aluminium base is polished with double castors for soft surfaces.

Delivery includes height-adjustable armrests.



Manufacturer : TOPSTAR
Factory number : NS29T A80
Package weight : 24.5 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Chairman 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Flat seat
    • seat mechanism
    • Synchronous mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Height-adjustable
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 72 cm
    • Seat Width
    • 52 cm
    • Seat Depth
    • 48 cm
    • Seat Height
    • 42 - 51 cm
    • Overall Height
    • 110 - 120 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 24.29 kg
Datasheet/manual