reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8329D60 :: Topstar Soft Lux executive chair, black

Item-No.: TST 8329D60
€157,90
Category of goods: 0


Chefsessel Topstar Soft Lux schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Soft Lux
    • Color Fabric
    • Black imitation leather
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Leatherette
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 54 cm
    • Seat Depth
    • 51 cm
    • Seat Height
    • 44 - 52 cm
    • Overall Height
    • 117 - 125 cm
    • Height Backrest
    • 70 cm
  • Weights
    • Weight
    • 19.27 kg

This desk chair gives you a special level of comfort!

The extra-large upholstered seat and specially moulded padding in the seat and back provide a dreamlike and relaxed seating experience.
The tilting mechanism can be individually adjusted to the user's body weight and the back support with headrest is ergonomically designed.



Manufacturer : TOPSTAR
Factory number : 8329D60
Package weight : 22.3 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Soft Lux
    • Color Fabric
    • Black imitation leather
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Leatherette
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 54 cm
    • Seat Depth
    • 51 cm
    • Seat Height
    • 44 - 52 cm
    • Overall Height
    • 117 - 125 cm
    • Height Backrest
    • 70 cm
  • Weights
    • Weight
    • 19.27 kg
Datasheet/manual