reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8090A80 :: Topstar Chief Point executive chair, black

Item-No.: TST 8090A80
€74,90
Category of goods: 0


Chefsessel Topstar Chief Point schwarz

  • Product Description
  • Technical information
  • General
    • Modelname
    • Chief Point
    • Color Fabric
    • Black leather
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine leather
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 44 - 52 cm
    • Overall Height
    • 104 - 113 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 16.73 kg

Sit down in comfort at a knock-down price!

This classic Chief Point microfibre executive chair from the Topstar brand invites you to take a seat and feel good!

This executive chair comes fitted with an infinitely adjustable seat height using a toplift mechanism (TÜV-tested), a tilting mechanism that can be individually adjusted to the user's body weight as well as a contoured seat, and is recommends when sitting down for 4 - 6 hours.
In addition to this, this executive chair has fixed armrests and double castors for soft surfaces. What an unforgettable offer! The seat and backrest are made of real leather, and the rear and side panels from artificial leather in matching colours. Prepare to be impressed!



Manufacturer : TOPSTAR
Factory number : 8090A80
Package weight : 15.45 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Chief Point
    • Color Fabric
    • Black leather
    • suggested seat time
    • 4 - 6 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine leather
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 50 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 44 - 52 cm
    • Overall Height
    • 104 - 113 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 16.73 kg
Datasheet/manual