reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7810TA3 :: Topstar Comfort Point 50 executive chair, anthracite

Item-No.: TST 7810TA3
€109,90
Category of goods: 0

Chefsessel Topstar Comfort Point 50 anthrazit

  • Product Description
  • Technical information
  • General
    • Model
    • Comfort Point 50
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 70% polyester, 30% cotton
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 33.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 53 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 43 - 53 cm
    • Overall Height
    • 117 - 126 cm
    • Height Backrest
    • 74 cm
  • Weights
    • Weight
    • 16.01 kg

Sit down in pure comfort!

The Comfort Point 50 executive chair from Topstar provides you with pure comfort. This classic microfibre executive chair invites you to take a seat and feel good!
Includes a comfortable contour seat, infinitely variable height adjustment using toplift mechanism (TÜV-tested), tilting mechanism that can be individually adjusted to your body weight and more. All this at a sensationally low price!



Manufacturer : TOPSTAR
Factory number : 7810 TA3
Package weight : 16.8 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comfort Point 50
    • Color Fabric
    • Anthracite
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • 70% polyester, 30% cotton
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 33.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 53 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 43 - 53 cm
    • Overall Height
    • 117 - 126 cm
    • Height Backrest
    • 74 cm
  • Weights
    • Weight
    • 16.01 kg
Datasheet/manual