reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS EX60S-4 :: VISATON electrodynamic exciter, 4 ohm

Item-No.: VIS EX60S-4
€44,95
Category of goods: 0


VIS EX60S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Electrodynamic exciter
  • Electrical values
    • Impedance
    • 4 Ohm
    • Music power rating
    • 25 W
    • Performance
    • 25 W
Electrodynamic exciter to stimulate bending wave vibrations in plates.
The exciter can be mounted on the surface of the plate to be excited using adhesive or screws.

Applications
• Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism.

• Rated power/music power: 25 W *
• Impedance: 4 ohm
• Voice coil diameter: 32.5 mm
• Net weight: 0.12 kg

Maximum long-term performance in accordance with DIN EN 60268-5



Manufacturer : VISATON
Factory number : 4536
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrodynamic exciter
  • Electrical values
    • Impedance
    • 4 Ohm
    • Music power rating
    • 25 W
    • Performance
    • 25 W
Datasheet/manual