reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BS76-8 :: VISATON structure-borne sound converter


VIS BS76-8

  • Product Description
  • Technical information
  • General
    • Type
    • Structure-borne noise converter
  • Electrical values
    • Impedance
    • 8 Ohm
    • Music power rating
    • 30 W
    • Resonance frequency
    • 200 Hz
    • Performance
    • 20 W
  • Measures
    • Ø
    • 76 mm
    • Installation dimension
    • 31 mm

Structure-borne sound converter for mid ranges and high ranges.
Mounted on a resonating surface (using an M5 screw), which directly causes the sound converter to vibrate.
An enclosed cabinet is not necessary.

• Rated power: 20 W
• Music power 30 W
• Nominal impedance Z 8 ohm
• Resonant frequency fs 200 Hz
• Net weight 0.41 kg
• Length of connection cable 3 m
• Protection class IP 68
• Temperature range -25 - 80°C



Manufacturer : VISATON
Factory number : 4511
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure-borne noise converter
  • Electrical values
    • Impedance
    • 8 Ohm
    • Music power rating
    • 30 W
    • Resonance frequency
    • 200 Hz
    • Performance
    • 20 W
  • Measures
    • Ø
    • 76 mm
    • Installation dimension
    • 31 mm
Datasheet/manual