• Impedance

  • Music power rating

  • Resonance frequency

  • Weight

  • Ø

  • Installation dimension

  • Performance


  • Exciters

  •  1 - 7 of  7  items. 
 
  • Type:

    Structure-borne noise converter

  • Impedance:

    4 Ohm

  • Music power rating:

    100 W

  • Resonance frequency:

    25 Hz

  • Weight:

    1.5 kg

  • Ø:

    142 mm

  • Installation dimension:

    130 mm

  • Performance:

    50 W

Weight incl.:

1,42 kg

 
  • Type:

    Structure-borne noise converter

  • Impedance:

    8 Ohm

  • Music power rating:

    30 W

  • Resonance frequency:

    200 Hz

  • Ø:

    76 mm

  • Installation dimension:

    31 mm

  • Performance:

    20 W

Weight incl.:

0,49 kg

 

Electrodynamic exciter to stimulate bending wave vibrations in plates. Adhesive or screws can be used to mount the exciter on the surface of the plate to be excited.

Applications:
  • Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism


Technical data
  • Music power 10 W

  • Rated impedance Z 8 ohm

  • Voice coil diameter 20.5 mm

  • Net weight 0.04 kg

  • Connections
    4.8 x 0.8 mm (+)
    2.8 x 0.8 mm (-)

  • Temperature range -25 to 70°C

Weight incl.:

0,052 kg

 

Electrodynamic exciter to stimulate bending wave vibrations in plates. Adhesive or screws can be used to mount the exciter on the surface of the plate to be excited.

Applications:
  • Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism


  • Music power 10 W

  • Rated impedance Z 4 ohm

  • Voice coil diameter 25.4 mm

  • Net weight 0.06 kg

  • Connections
    4.8 x 0.8 mm (+)
    2.8 x 0.8 mm (-)

  • Temperature range -25 to 70°C

Weight incl.:

0,083 kg

 
  • Type:

    Structure-borne noise converter

  • Impedance:

    8 Ohm

  • Music power rating:

    10 W

  • Weight:

    0.06 kg

  • Ø:

    38 mm

  • Installation dimension:

    21 mm

Weight incl.:

0,061 kg

 
  • Type:

    Electrodynamic exciter

  • Impedance:

    4 Ohm

  • Music power rating:

    25 W

  • Performance:

    25 W

Weight incl.:

0,14 kg

 
  • Type:

    Structure-borne noise converter

  • Impedance:

    8 Ohm

  • Music power rating:

    25 W

  • Weight:

    0.12 kg

  • Ø:

    50 mm

  • Installation dimension:

    21 mm

Weight incl.:

0,14 kg