reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 VBLG801 :: Connecting cable, M12, 8-pin, 1 m

Item-No.: M12 VBLG801
€42,95
Category of goods: 0


M12 VBLG801

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Straight connector to angled connector
  • Specials
    • Specification
    • Cat. 6A
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • Green

Shielded M12 Ethernet connecting cable with straight plug on angled plug.


  • X-coded

  • Cable moulded to M12 plugs

  • Wires 4 x 2 x AWG26/7 PiMF

  • General shielding: tin-plated copper braid

  • Protective circuit: 1:1




Manufacturer : METZ CONNECT
Factory number : 142M2X19010
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Straight connector to angled connector
  • Specials
    • Specification
    • Cat. 6A
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • Green
Datasheet/manual