reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 KU8 911 :: Coupler M12-RJ45, 8-pin, angled

Item-No.: M12 KU8 911
€29,60
Category of goods: 1


MWN911A415

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Technology
    • Ethernet
    • Assembly
    • Socket/socket
    • Material
    • Zincograph housing
    • Mounting form
    • M12 to RJ45
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Protection class
    • IP67/IP20
    • Type of connector
    • M12

M12 to RJ45 coupler to switch cabinet bushing

• Socket M12 X-coded, IP67, in accordance with IEC/PS 61076-2-109
• Socket RJ45, IP20, in accordance with IEC 60603-7-51
• Cat. 6A
• Plug-in direction angled



Manufacturer : METZ CONNECT
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Technology
    • Ethernet
    • Assembly
    • Socket/socket
    • Material
    • Zincograph housing
    • Mounting form
    • M12 to RJ45
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Protection class
    • IP67/IP20
    • Type of connector
    • M12
Datasheet/manual