reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 BU8 361 :: Bushing M12, 8-pin, front mounting

Item-No.: M12 BU8 361
€13,50
Category of goods: 1


MMT361A315

  • Product Description
  • Technical information
  • General
    • Type
    • Socket
    • Pole number
    • 8
    • Technology
    • Ethernet
  • Specials
    • Specification
    • X-coded
  • Implementation
    • Type of connector
    • M12
  • Interfaces
    • Connection
    • Soldering contacts

Solderable Ethernet M12 PCB socket for front mounting.

• Cat. 6A
• Mating direction vertical
• Contact carrier green
• Suitable for 10 Gbit in accordance with IEE 802.3an



Manufacturer : METZ CONNECT
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket
    • Pole number
    • 8
    • Technology
    • Ethernet
  • Specials
    • Specification
    • X-coded
  • Implementation
    • Type of connector
    • M12
  • Interfaces
    • Connection
    • Soldering contacts
Datasheet/manual