reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UV-BELICHTER 2 :: UV exposure unit, usable area 240x365mm


UV-BELICHTER 2

  • Product Description
  • Technical information
  • General
    • Type
    • UV exposure unit
    • Design
    • Usable area: 240 x 365 mm
  • Measures
    • Length
    • 473 mm
    • Height
    • 93 mm
    • Width
    • 310 mm

UV exposure unit

In anodised aluminium housing with electronic timer
Two adjustment ranges a) 1 - 600 sec b) 1 - 100 min
Exposure with highly active UV tubes (220V / 4x15W)



Manufacturer : PROMA
Factory number : 140 017
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • UV exposure unit
    • Design
    • Usable area: 240 x 365 mm
  • Measures
    • Length
    • 473 mm
    • Height
    • 93 mm
    • Width
    • 310 mm
Datasheet/manual