reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVC-KUEVETTE 2 :: Spare PVC cuvette for etching device 2

Item-No.: PVC-KUEVETTE 2
€59,50
Category of goods: 0

PVC-KUEVETTE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Spare PVC cuvette
    • Design
    • For etcher 2 up to 2004
  • Measures
    • Length
    • 430 mm
    • Height
    • 295 mm
    • Width
    • 35 mm

Spare PVC cuvette



Manufacturer : PROMA
Factory number : 149 117 1001
Package weight : 4.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare PVC cuvette
    • Design
    • For etcher 2 up to 2004
  • Measures
    • Length
    • 430 mm
    • Height
    • 295 mm
    • Width
    • 35 mm
Datasheet/manual