reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIZUNG 2 :: Replacement heater for etching equipment


HEIZUNG 2

  • Product Description
  • Technical information
  • General
    • Type
    • 150 W spare heater
    • Design
    • For etcher 2 and S1 from 1998
  • Measures
    • Length
    • 200 mm
    • Ø
    • 23 mm

Replacement heater for PROMA etching device 1, etching device 2 and ETCHING DEVICE S1

Adjustable from 36 - 46°C

!!! Caution: Do not use with units manufactured before 1998 !!!



Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • 150 W spare heater
    • Design
    • For etcher 2 and S1 from 1998
  • Measures
    • Length
    • 200 mm
    • Ø
    • 23 mm
Datasheet/manual