reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUFFANGWANNE 1N :: Replacement drip tray for etcher 1, 50 cm


AUFFANGWANNE 1N

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement catch basin
    • Design
    • For etcher 1

Replacement drip tray for etching device 1, length 50 cm



Manufacturer : PROMA
Factory number : 411.195
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement catch basin
    • Design
    • For etcher 1
Datasheet/manual