reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACRYL-KUEVETTE K :: Replacement cuvette for PCB spray etcher


ACRYL-KUEVETTE K

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher S1
  • Measures
    • Length
    • 433 mm
    • Height
    • 300 mm
    • Width
    • 50 mm

Small acrylic cuvette



Manufacturer : PROMA
Factory number : 141070 1001
Package weight : 1.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher S1
  • Measures
    • Length
    • 433 mm
    • Height
    • 300 mm
    • Width
    • 50 mm
Datasheet/manual