reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACRYL-KUEVETTE 1 :: Replacement acrylic cuvette for etcher 1

Item-No.: ACRYL-KUEVETTE 1
€42,70
Category of goods: 0


ACRYL-KUEVETTE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher 1 from 2004
  • Measures
    • Length
    • 295 mm
    • Height
    • 35 mm
    • Width
    • 272 mm

Replacement acrylic cuvette

For etcher 1 built from 2004 onwards



Manufacturer : PROMA
Factory number : 149 115 2000
Package weight : 1.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher 1 from 2004
  • Measures
    • Length
    • 295 mm
    • Height
    • 35 mm
    • Width
    • 272 mm
Datasheet/manual