reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVD LF-A :: Toner compressor LF-A, 400 ml

Item-No.: TVD LF-A
€7,50
Category of goods: 1


TVD LF-A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner compressor
    • Design
    • For PCB layouts
  • Weights
    • Weight
    • 404 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H223, H304
    • P-statements
    • P251, P301, P310, P331, P405, P410, P412
    • Class
    • 2.1
    • UN-number
    • UN1950
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • Packaging group
    • -
    • UN-number (IATA)
    • UN1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Toner compressor for creating PCB layouts based on laser film slides.

• This special ingredient mixture links the toner particles, thereby causing a much higher density of the image components on laser films
• Easy to use: Print laser film slides and lay them on a flat surface. Spray toner compressor LF-A from a distance of 15 - 20 cm and let it evaporate.
• The compressed film is generally suitable for exposure to printing plates and photographic plates.
  • GHS02GHS06
  • Hazard statements

    H223Flammable aerosol.

    H304May be fatal if swallowed and enters airways.

  • Safety instructions

    P251Do not pierce or burn, aven after use.

    P301IF SWALLOWED: see safety data sheet

    P310Immediately call a POISON CENTER/doctor/…

    P331Do NOT induce vomiting.

    P405Store locked up.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : HUBER DRUCKHILFEN
Factory number : LF-A
Package weight : 0.404 kg
Technical information
  • General
    • Type
    • Toner compressor
    • Design
    • For PCB layouts
  • Weights
    • Weight
    • 404 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H223, H304
    • P-statements
    • P251, P301, P310, P331, P405, P410, P412
    • Class
    • 2.1
    • UN-number
    • UN1950
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • Packaging group
    • -
    • UN-number (IATA)
    • UN1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None