reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETCHANT 400G :: Etchant, sodium persulphate, 400 g. Only suitable for PCB layout


ETCHANT 400G

  • Product Description
  • Technical information
  • General
    • Type
    • Etchant
    • Design
    • Sodium sulphate
  • Weights
    • Weight
    • 400 g

Etchant, sodium persulphate, 400 g
Packaged for one cuvette filling for ETCHER 1.


Hazard class O: oxidising
This item may only be given to private consumers in accordance with §3 Banned Chemicals Ordinance if they are at least 18 years of age and have confirmed to us that the substances will only be used in the permitted manner.
It is essential that you provide your date of birth and add "Items will only be used in the permitted manner" in the comment field at the end of the ordering process.
Only in this way will you prevent further queries or delivery delays.
Commercial resellers must follow the Banned Chemicals Ordinance.
• Risk of fire in the event of contact with flammable substances.
• Keep away from flammable substances.

Hazard class Xn: harmful
• Avoid contact with hands and eyes. In the event of contact with eyes, rinse immediately with plenty of water and consult a doctor.
• Avoid contact with skin. May cause sensitisation by inhalation and contact with skin.
• Harmful if swallowed
• Keep out of reach of children.
• Dispose of in an environmentally friendly manner.
• Only use ceramic, glass or enamel containers.
• Wear suitable protective gloves.
• Observe the safety data sheet.



Manufacturer : PROMA
Factory number : 152 017
Package weight : 0.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Etchant
    • Design
    • Sodium sulphate
  • Weights
    • Weight
    • 400 g