reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENTWICKLER 10G :: Developer, sodium hydroxide, 10 g

Item-No.: ENTWICKLER 10G
€0,99
Category of goods: 1 = discountable

ENTWICKLER 10G

  • Product Description
  • Technical information
  • General
    • Type
    • Developer
    • Design
    • Sodium hydroxide
    • Temperatur max.
    • 25
  • Weights
    • Weight
    • 10 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H290, H314
    • P-statements
    • P260, P264, P280, P301 + P330 + P331
    • Class
    • 8
    • UN-number
    • UN 1823
    • Classification Code
    • C6
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1823
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • II

Sodium hydroxide

(Caustic soda) for photo-coated PCB boards.

10 g in one litre. Dissolve in water. Bath temperature approx. 25°C. Caution: Keep out of reach of children
  • GHS05
  • Hazard statements

    H290May be corrosive to metals.

    H314Causes severe skin burns and eye damage.

  • Safety instructions

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Package weight : 0.0126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Developer
    • Design
    • Sodium hydroxide
    • Temperatur max.
    • 25
  • Weights
    • Weight
    • 10 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H290, H314
    • P-statements
    • P260, P264, P280, P301 + P330 + P331
    • Class
    • 8
    • UN-number
    • UN 1823
    • Classification Code
    • C6
    • Content
    • 10
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1823
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • II