reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LW-600P :: Epson label printer

Item-No.: EPSON LW-600P
€106,95
Category of goods: 0

Epson LabelWorks LW-600P

  • Product Description
  • Technical information
  • General
    • Design
    • Labelling machine
    • Assembly
    • Desktop device
  • Specials
    • Specification
    • 6/9/12/18/24 mm tapes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • DC mounted socket, round, 2-pin

Small and lightweight 24-mm desktop label printer for ultra-simple label production via PC, smartphone or tablet.

• Bluetooth connection for sharing with other users
• Free iLabel app for iOS and Android
• Fast, high-quality printing: up to 15 mm/sec, 180 dpi print resolution
• Operated using power supply unit (included) or AA batteries (not included)
• Barcode printing
• Wide range of labels, such as fluorescent, reflective or iron-on
• Tape length: 9 metres, width: 6, 9, 12, 18, 24 mm

Delivery includes power supply unit, software and 1x 9 m tape



Manufacturer : EPSON
Factory number : C51CD69020
Package weight : 1.303 kg
RoHS : conform
Technical information
  • General
    • Design
    • Labelling machine
    • Assembly
    • Desktop device
  • Specials
    • Specification
    • 6/9/12/18/24 mm tapes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • DC mounted socket, round, 2-pin
Datasheet/manual