reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LW-400VP :: Epson labelling machine/desktop unit

Item-No.: EPSON LW-400VP
€77,95
Category of goods: 0

EPSON LW-400VP

  • Product Description
  • Technical information
  • General
    • Design
    • Labelling machine
    • Assembly
    • Desktop device
  • Specials
    • Specification
    • 6/9/12/18 mm tapes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • DC mounted socket, round, 2-pin

Robust label printer for mobile use

• Black rubber cases provides protection against damage
• Hard carry case for label printers, tapes, mains cables and instructions
• QUERTY keyboard, ergonomic keys
• Backlit LC display
• 4 printable lines, numerous fonts and icons, barcode printing
• Tape length: 9 metres, width: 6, 9, 12, 18 mm
• Battery and mains operation

Delivery includes power supply unit, software and 2x 9 m test tapes



Manufacturer : EPSON
Factory number : C51CB70120
Package weight : 2.012 kg
RoHS : conform
Technical information
  • General
    • Design
    • Labelling machine
    • Assembly
    • Desktop device
  • Specials
    • Specification
    • 6/9/12/18 mm tapes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • DC mounted socket, round, 2-pin
Datasheet/manual