reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-7WBC9 :: Epson colour tape — cable wrap, black/white 36/9

Item-No.: EPSON LC-7WBC9
€43,60
Category of goods: 0

C53S628405

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/white
  • Measures
    • Width
    • 36 mm
    • Length
    • 9 m

Text colour: black
Tape colour: white
Width: 36 mm



Manufacturer : EPSON
Factory number : C53S628405
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/white
  • Measures
    • Width
    • 36 mm
    • Length
    • 9 m
Datasheet/manual