reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-5YBP9 :: Epson colour tape — pastel black/yellow 18/9

Item-No.: EPSON LC-5YBP9
€14,75
Category of goods: 0

C53S626401

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 18 mm
    • Length
    • 9 m

Text colour: black
Tape colour: yellow
Width: 18 mm



Manufacturer : EPSON
Factory number : C53S626401
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 18 mm
    • Length
    • 9 m
Datasheet/manual