reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-5TWN9 :: Epson colour tape — clear white/clear 18/9

Item-No.: EPSON LC-5TWN9
€19,70
Category of goods: 0
Bargain Item!
Limited amount available.

C53S626407

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • White/clear
  • Measures
    • Width
    • 18 mm
    • Length
    • 9 m

Text colour: white
Tape colour: transparent
Width: 18 mm



Manufacturer : EPSON
Factory number : C53S626407
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • White/clear
  • Measures
    • Width
    • 18 mm
    • Length
    • 9 m
Datasheet/manual