reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-4YBF9 :: Epson colour tape — fluorescent black/yellow 12/9

Item-No.: EPSON LC-4YBF9
€16,45
Category of goods: 0
Bargain Item!
Limited amount available.

C53S625405

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m

Text colour: black
Tape colour: yellow
Width: 12 mm



Manufacturer : EPSON
Factory number : C53S625405
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m
Datasheet/manual