reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-4WLN9 :: Epson colour tape — std blue/white 12/9

SAVE36%
Item-No.: EPSON LC-4WLN9
€19,85
€12,80
Category of goods: 0

C53S625417

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Blue/white
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m

Standard black on white 12-mm tape

This great-value white label tape is perfect for everyday use. It is available in a wide range of widths, from 6 mm to 36 mm, with a choice of red, blue or black text.

• Ideal for everyday use
• Range of widths from 6 mm to 36 mm*1
• Red, blue or black text on a white background
• Epson labels are designed to last
• Durable labels resist water and withstand hot and cold conditions
• Great-value 9-metre label tapes

*1 Not all widths are available in all colours



Manufacturer : EPSON
Factory number : C53S625417
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • Blue/white
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m
Datasheet/manual