reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPSON LC-4TWN9 :: Epson Tape - Clear White/Clear 12/9

Item-No.: EPSON LC-4TWN9
€16,50
Category of goods: 0
Bargain Item!
Limited amount available.

C53S625408

  • Product Description
  • Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • White/clear
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m
Transparent White on Transparent 12mm Tape

Perfect for more discreet labelling, this transparent tape comes in a choice of widths, from 6mm to 36mm. Choose from white or black text.

• Ideal for more discreet labelling
• Range of widths from 6mm to 36mm*1
• White or black text on a transparent background
• Epson labels are designed to last
• Durable labels resist water and withstand hot and cold conditions
• Great-value 9-metre label tapes

*1 Not all widths are available in all colours



Manufacturer : EPSON
Factory number : C53S625408
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ribbon
    • Colour
    • White/clear
  • Measures
    • Width
    • 12 mm
    • Length
    • 9 m
Datasheet/manual